Idec, Flush Yellow LED Pilot Light, LBW, 26 mm Cutout, 24 V ac, 24V dc, IP65, Round
- RS Stock No.:
- 170-8476
- Mfr. Part No.:
- LBW6MP-1T04Y
- Manufacturer:
- Idec
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€28.13
(exc. VAT)
€34.60
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €28.13 | - |
| 10 - 19 | €27.08 | 3% |
| 20 - 49 | €26.18 | 6% |
| 50 + | €25.30 | 10% |
*price indicative
- RS Stock No.:
- 170-8476
- Mfr. Part No.:
- LBW6MP-1T04Y
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage | 24V ac, 24V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 26mm | |
| Series | LBW | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage 24V ac, 24V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 26mm | ||
Series LBW | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Pilot Lights Round LBW6MP-1T04Y
