RS Better World

Siemens, Panel Mount Green LED Indicator, SIRIUS ACT 3SU11, 22 mm Cutout, 24 V ac, 24V dc, IP20, IP69, IP67, IP66, Round

Subtotal (1 unit)*

€19.09

(exc. VAT)

€23.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
181-2862
Mfr. Part No.:
3SU1102-6AA40-3AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Indicator

Voltage

24V ac, 24V ac

Pilot Light Colour

Green

Cutout Diameter

22mm

Lamp Type

LED

Series

SIRIUS ACT 3SU11

Mount Type

Panel Mount

IP Rating

IP20, IP69, IP67, IP66

Terminal Type

Screw

Current Rating

10A

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CSA, UL, CE

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Bezel Material

Metal

COO (Country of Origin):
CZ
Indicator lights, 22 mm, round, plastic, green, lens, smooth, with holder, LED module, with integrated LED 24 V AC/DC, Spring-type terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy