Schneider Electric, Flush Green LED Pilot Light, Harmony, 30 mm Cutout, 21.6 V ac, 26.4 V ac, 19.2V dc, 30 V dc, IP66,
- RS Stock No.:
- 185-3540
- Distrelec Article No.:
- 301-53-553
- Mfr. Part No.:
- XB5FVB3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.32
(exc. VAT)
€21.30
(inc. VAT)
- 45 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3540
- Distrelec Article No.:
- 301-53-553
- Mfr. Part No.:
- XB5FVB3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 21.6V ac, 26.4V ac, 19.2V ac, 30V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Flush | |
| IP Rating | IP66, IP69, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 21.6V ac, 26.4V ac, 19.2V ac, 30V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Flush | ||
IP Rating IP66, IP69, IP67 | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric XB5FVB3
Related links
- Schneider Electric Harmony 21.6 V ac 19.2V dc IP66,
- Schneider Electric Harmony 21.6 V ac 19.2V dc IP66,
- Schneider Electric Harmony 21.6 V ac 19.2V dc IP69,
- Schneider Electric Harmony 21.6 V ac 19.2V dc IP67,
- Schneider Electric Harmony 21.6 V ac 19.2V dc IP67,
- Schneider Electric Harmony 21.6 V ac 19.2V dc IP69,
- Schneider Electric Harmony 21.6 V ac 19.2V dc IP67,
- Schneider Electric Harmony 21.6 V ac 19.2V dc IP67,
