Schneider Electric, Flush Blue LED Pilot Light Head, XB5, 30 mm Cutout, 100V ac, 132 V ac, IP67, IP66, IP69, Round
- RS Stock No.:
- 185-8855
- Mfr. Part No.:
- XB5FVG6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.22
(exc. VAT)
€32.25
(inc. VAT)
- Shipping from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €26.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-8855
- Mfr. Part No.:
- XB5FVG6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 100V ac, 132V ac | |
| Product Type | Pilot Light Head | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 30mm | |
| Series | XB5 | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP67, IP66, IP69 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 100V ac, 132V ac | ||
Product Type Pilot Light Head | ||
Pilot Light Colour Blue | ||
Cutout Diameter 30mm | ||
Series XB5 | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP67, IP66, IP69 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric XB5FVG6
Related links
- Schneider Electric XB5 100V ac IP67 IP69, Round
- Schneider Electric Harmony 100V ac IP67 IP69, Round
- Schneider Electric Harmony 100V ac IP67 IP69, Round
- Schneider Electric Harmony 100V ac IP66 IP69, Round
- Schneider Electric Harmony 100V ac IP66 IP67, Round
- Schneider Electric Harmony 100V ac IP66 IP67, Round
- Schneider Electric Harmony 100V ac IP67 IP66, Round
- Schneider Electric Harmony 100V ac IP69 IP66, Round
