Siemens, Panel Mount White LED Indicator, SIRIUS ACT 3SU11, 22 mm Cutout, 230V ac, IP67, IP20, IP66, IP69, Round
- RS Stock No.:
- 193-2613
- Mfr. Part No.:
- 3SU1156-6AA60-3AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€28.73
(exc. VAT)
€35.34
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €28.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2613
- Mfr. Part No.:
- 3SU1156-6AA60-3AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage | 230V ac | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | SIRIUS ACT 3SU11 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP20, IP66, IP69 | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage 230V ac | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series SIRIUS ACT 3SU11 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP20, IP66, IP69 | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens SIRIUS ACT 3SU11 230V ac IP67 IP69, Round
- Siemens SIRIUS ACT 3SU11 110V ac IP66 IP69, Round
- Siemens SIRIUS ACT 3SU11 230V ac IP69 IP66, Round
- Siemens SIRIUS ACT 3SU11 24 V ac IP67 IP69 Round
- Siemens SIRIUS ACT 3SU11 230V ac IP69 IP66, Round
- Siemens SIRIUS ACT 3SU11 230V ac IP20 IP67, Round
- Siemens SIRIUS ACT 3SU11 24 V ac IP69 IP66 Round
- Siemens SIRIUS ACT 3SU11 230V ac IP66 IP69, Round
