Eaton, RMQ16, Flush Mount Yellow Pilot Light, 16mm Cutout, IP65, Square, 24V
- RS Stock No.:
- 207-3296
- Mfr. Part No.:
- 089252 Q25LF-GE
- Manufacturer:
- Eaton
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.26
(exc. VAT)
€24.92
(inc. VAT)
- RS Stock No.:
- 207-3296
- Mfr. Part No.:
- 089252 Q25LF-GE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 24V | |
| Pilot Light Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 16mm | |
| Series | RMQ16 | |
| Mounting Type | Flush Mount | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| Pilot Light Shape | Square | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 24V | ||
Pilot Light Type Pilot Light Complete Unit | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 16mm | ||
Series RMQ16 | ||
Mounting Type Flush Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Pilot Light Shape Square | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Note
Eaton formerly known as Moeller
