Omron Green LED Indicator Pilot Light, M22N, 22.3 mm Cutout, 6V, IP66
- RS Stock No.:
- 265-5027
- Mfr. Part No.:
- M22N-BN-TGA-GA
- Manufacturer:
- Omron
Subtotal (1 pack of 10 units)*
€195.61
(exc. VAT)
€240.60
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €195.61 | €19.561 |
*price indicative
- RS Stock No.:
- 265-5027
- Mfr. Part No.:
- M22N-BN-TGA-GA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Voltage | 6V | |
| Product Type | Indicator Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.3mm | |
| Series | M22N | |
| Lamp Type | LED | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Voltage 6V | ||
Product Type Indicator Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.3mm | ||
Series M22N | ||
Lamp Type LED | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS, UL | ||
- COO (Country of Origin):
- TW
The Omron Switches and Indicators are control panel miniaturized through a more compact design and modified wiring direction. The addition of push-in plus terminal blocks helps in easy wiring and also the product is good for workability and safety improve
Degree of protection IP66
Ambient storage temperature −40°C to 80°C
Related links
- Omron Green Miniature Indicator Pilot Light M22N Series IP66, 6V
- Omron Green LED Indicator Pilot Light 22.3 mm Cutout IP66
- Omron Green LED Indicator Pilot Light 22.3 mm Cutout IP66
- Omron Green LED Indicator Pilot Light 22.3 mm Cutout IP66
- Omron Green Indicator Pilot Light M22N Series Crimp Termination 12V
- Omron Green Indicator Pilot Light M22N Series Crimp Termination 120V
- Omron Red LED Indicator Pilot Light 22.3 mm Cutout IP66
- Omron Yellow LED Indicator Pilot Light 22.3 mm Cutout IP66
