Legrand, Through Hole White LED Pilot Light, 230V, IP40, Round
- RS Stock No.:
- 266-3543
- Mfr. Part No.:
- 0 676 64
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€287.30
(exc. VAT)
€353.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €287.30 | €28.73 |
*price indicative
- RS Stock No.:
- 266-3543
- Mfr. Part No.:
- 0 676 64
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Pilot Light | |
| Voltage | 230V | |
| Pilot Light Colour | White | |
| Lamp Type | LED | |
| Mount Type | Through Hole | |
| IP Rating | IP40 | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NF-NF012_2201/A2, OC/CB-HU-001259, OC/CB-FR_708376, OC/CB-FR_707308/A2, OC/CB-FR_707532, OC/CB-FR_705449, MEEI-UP 69251340 0001, OC/CB-677867, NF-NF012_2513, OC/CB-HU-001428, OC/CB-FR_705591/A3, NF-NF012_1879 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Pilot Light | ||
Voltage 230V | ||
Pilot Light Colour White | ||
Lamp Type LED | ||
Mount Type Through Hole | ||
IP Rating IP40 | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals NF-NF012_2201/A2, OC/CB-HU-001259, OC/CB-FR_708376, OC/CB-FR_707308/A2, OC/CB-FR_707532, OC/CB-FR_705449, MEEI-UP 69251340 0001, OC/CB-677867, NF-NF012_2513, OC/CB-HU-001428, OC/CB-FR_705591/A3, NF-NF012_1879 | ||
- COO (Country of Origin):
- HK
The Legrand pilot light is designed for 230V AC controlled socket outlet.
Consumption 2.4mA
2 wires to be wired
Related links
- RS PRO Panel Mount Green LED Pilot Light IP40 230V ac
- RS PRO Panel Mount Yellow LED Pilot Light IP40 230V ac
- RS PRO Panel Mount White LED Pilot Light IP40 230V ac
- RS PRO Panel Mount Red LED Pilot Light IP40 230V ac
- RS PRO Panel Mount Blue LED Pilot Light IP40 230V ac
- EAO 8 mm Cutout Round, 48V
- Schneider Electric Panel Mount Green LED Pilot Light IP65 Round
- EAO 16 mm Cutout Round
