Schneider Electric, Flush Green LED Pilot Light, XB5F, 30.5 mm Cutout, 230V, 240 V, IP66, IP67, Round
- RS Stock No.:
- 276-2696
- Mfr. Part No.:
- XB5FVM3C0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.09
(exc. VAT)
€49.31
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €40.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2696
- Mfr. Part No.:
- XB5FVM3C0
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 230V, 240V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30.5mm | |
| Series | XB5F | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw Terminal | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-1, CSA C22.2 Nr. 14, JIS C8201-5-1, UL 508, JIS C8201-1, IEC 60947-5-4, IEC 60947-1 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 230V, 240V | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 30.5mm | ||
Series XB5F | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw Terminal | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-1, CSA C22.2 Nr. 14, JIS C8201-5-1, UL 508, JIS C8201-1, IEC 60947-5-4, IEC 60947-1 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric XB5FVM3C0
Related links
- Schneider Electric XB5F 230V IP67 Round
- Schneider Electric XB5F 24V ac/dc IP67, Round
- Schneider Electric XB5F 24V ac/dc IP67, Round
- Schneider Electric XB5F 24V ac/dc IP67, Round
- Schneider Electric XB5F 24V ac/dc IP66, Round
- Schneider Electric XB5F 120V ac IP67, Flush
- Schneider Electric XB5F IP67 Round
- Schneider Electric Harmony IP69 IP67, Round
