RAFI Green LED Indicator, 10mm Cutout, IP40, 28V
- RS Stock No.:
- 289-0528
- Distrelec Article No.:
- 133-65-888
- Mfr. Part No.:
- 1.69.525.210/1500
- Manufacturer:
- RAFI
Price Each**
€14.27
(exc. VAT)
€17.55
(inc. VAT)
Temporarily out of stock - back order for despatch 06-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.27 |
**price indicative
- RS Stock No.:
- 289-0528
- Distrelec Article No.:
- 133-65-888
- Mfr. Part No.:
- 1.69.525.210/1500
- Manufacturer:
- RAFI
Related links
- RAFI Yellow LED Indicator IP40, 24 - 28V
- RAFI Green LED LED Reflector Bulb 10mm Diameter
- RAFI Green LED Indicator Lamp 12.5mm Diameter
- RAFI 24V dc Green LED Strip
- RAFI 1.15.106 Series Illuminated Push Button Switch Panel Mount...
- RAFI Green Panel Mount Indicator 5mm Mounting Hole Size Solder Lug...
- RAFI Green Filament Indicator Lamp 10mm Diameter
- RS PRO Green LED Indicator Lamp BA9s Base 345mcd