RS Better World
Schneider Electric, Panel Mount Red LED Pilot Light, Harmony XB4, 22 mm Cutout, 250V, Round
- RS Stock No.:
- 330-8880
- Distrelec Article No.:
- 303-02-521
- Mfr. Part No.:
- XB4BV64
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.37
(exc. VAT)
€26.29
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.37 |
| 5 - 9 | €20.77 |
| 10 + | €20.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 330-8880
- Distrelec Article No.:
- 303-02-521
- Mfr. Part No.:
- XB4BV64
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 250V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB4 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 250V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Series Harmony XB4 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Features and Benefits:
• High vibration resistance with shake-proof terminal screws
• Shock protection
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation
Protection ratings & Safety features:
• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
• Group and Category: 112 D-EX tD A21
• Certificate No. INERIS 04 ATEX 9004U
• CE marking and marine approvals
• Up to IP66, 67, 69, 69K, and type 4X protection ratings
• Up to IK06 shock protection
Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Food and beverage
• Automotive
• Restaurants
• Commercial buildings
Note
Manufacturers part number with EX denotation indicates EX rated product.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Related links
- Schneider Electric Harmony XB4 250V, Round
- Schneider Electric Harmony XB4 250V IP66 IP69K, Round
- Schneider Electric Harmony XB4 240V ac Round
- Schneider Electric Harmony XB4 24V ac/dc Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
- Schneider Electric Harmony XB4 240V ac IP67 Round
- Schneider Electric Harmony XB4 240V ac IP69 IP67, Round
- Schneider Electric Harmony XB4 120V ac IP69K IP66, Round
