EAO, Flush, Standard Mount, Front LED Pilot Light, 61, IP65
- RS Stock No.:
- 378-7110
- Distrelec Article No.:
- 133-86-018
- Mfr. Part No.:
- 61-0030.02
- Manufacturer:
- EAO
Get a bulk buy discount
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€13.95
(exc. VAT)
€17.16
(inc. VAT)
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €13.95 | - |
| 25 - 99 | €12.32 | 11% |
| 100 - 249 | €11.59 | 16% |
| 250 - 499 | €11.21 | 19% |
| 500 + | €10.87 | 22% |
*price indicative
- RS Stock No.:
- 378-7110
- Distrelec Article No.:
- 133-86-018
- Mfr. Part No.:
- 61-0030.02
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Lamp Type | LED | |
| Series | 61 | |
| Mount Type | Flush, Standard Mount, Front | |
| IP Rating | IP65 | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Lamp Type LED | ||
Series 61 | ||
Mount Type Flush, Standard Mount, Front | ||
IP Rating IP65 | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EAO Raised Indicators, Series 61
The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.
High quality indicator with choice of colour lenses avaliable separately, see stk no. 378-7233 typically
Front sealed to IP65
Suitable for use with T1 3/4 midget groove lamps or LED, see stk no's (3607660) or (2829976) typically
Mounting hole: 16 mm diameter
Note
Lens and illumination are required to complete each indicator.
