RS Better World

Schneider Electric, Panel Mount Blue LED Pilot Light, Harmony XB4, 22 mm Cutout, 24 V ac, 24V dc, IP66, IP67, IP69K,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.64

(exc. VAT)

€26.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 116 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.64
5 - 9€20.76
10 +€20.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
609-5717
Mfr. Part No.:
XB4BVB6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

24V ac, 24V ac

Product Type

Pilot Light

Pilot Light Colour

Blue

Cutout Diameter

22mm

Lamp Type

LED

Series

Harmony XB4

Mount Type

Panel Mount

IP Rating

IP66, IP67, IP69K

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Body Material

Metal

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

Better World Claim

Repairable by the End User

Better World Product

Yes

Bezel Material

Metal

COO (Country of Origin):
FR

Schneider Electric Harmony XB4 Series Pilot Light, Metal Body, Panel Mount - XB4BVB6


This panel-mount pilot light by Schneider Electric offers a versatile lighting solution with its 22 mm cutout diameter and blue LED pilot light. It enhances the aesthetics of any control panel with its sleek design and reliable performance.

Features & Benefits


• Made of robust metal for durability

• Features a universal LED lamp for energy-efficient lighting

• Easy panel mounting with a 22 mm cutout diameter

• Offers a vibrant blue pilot light with a plain lens for better visibility

• Screw terminals for secure connections

Applications


• Ideal for industrial automation systems

• Can be used for electrical panel monitoring applications

Can it be used for both AC and DC voltage applications?


Yes, the Schneider Electric pilot light supports both 24V AC and DC voltages for versatile use.

Will it fit a 22 mm panel cutout?


It is specifically designed for a 22 mm cutout diameter, ensuring easy installation.

Is it suitable for high-traffic environments?


Yes, the Schneider Electric pilot light is a durable and reliable solution for applications with high usage demands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy