Schneider Electric, Panel Mount Green LED Pilot Light, Harmony XB4, 22 mm Cutout, 120V ac/dc, IP65, Round
- RS Stock No.:
- 609-5739
- Mfr. Part No.:
- XB4BVBG3EX
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€92.04
(exc. VAT)
€113.21
(inc. VAT)
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | €92.04 |
| 5 - 9 | €89.47 |
| 10 + | €87.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-5739
- Mfr. Part No.:
- XB4BVBG3EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V ac/dc | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB4 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | ATEX | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V ac/dc | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB4 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification ATEX | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Metal | ||
Schneider Electric Harmony XB4 LED Pilot Light Series
Features and Benefits:
Protection ratings & Safety features:
Note
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Related links
- Schneider Electric Harmony XB4 24V ac/dc Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
- Schneider Electric Harmony XB4 24V ac/dc Round
- Schneider Electric Harmony XB4 120V ac IP69K IP67,
- Schneider Electric Harmony XB7 120V ac IP65, Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
- Schneider Electric Harmony XB4 120V ac IP69K IP66, Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
