Siemens, Panel Mount Red LED Pilot Light, 3SB2, 16 mm Cutout, 250V, IP65, IP67, Round
- RS Stock No.:
- 612-9848
- Distrelec Article No.:
- 300-60-841
- Mfr. Part No.:
- 3SB2224-6BC06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€15.47
(exc. VAT)
€19.03
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.47 |
*price indicative
- RS Stock No.:
- 612-9848
- Distrelec Article No.:
- 300-60-841
- Mfr. Part No.:
- 3SB2224-6BC06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pilot Light | |
| Voltage | 250V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | 3SB2 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Quick Connect | |
| Current Rating | 10A | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pilot Light | ||
Voltage 250V | ||
Pilot Light Colour Red | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series 3SB2 | ||
Mount Type Panel Mount | ||
IP Rating IP65, IP67 | ||
Terminal Type Quick Connect | ||
Current Rating 10A | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
3SB2 - Indicator Lamp
Indicator lamp, 16 mm series
Lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE
