RS PRO, Panel Mount Red LED Pilot Light, 22 mm Cutout, 24 V ac, 24V dc, IP65, Round
- RS Stock No.:
- 909-2512
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
In Stock
- Plus 893 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.48 |
*price indicative
- RS Stock No.:
- 909-2512
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pilot Light | |
| Voltage | 24V ac, 24V ac | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | RS PRO | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Bezel Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pilot Light | ||
Voltage 24V ac, 24V ac | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series RS PRO | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Bezel Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO, Panel Mount Red LED Pilot Light Complete With Test Circuit, 22 mm Cutout, IP65, Round, 24 V ac/dc
Experiencing a faulty circuit but don't know what's causing the problem? These red LED pilot lights from the RS PRO range have an extra terminal, so you can connect them to lamp-test circuits and locate the source of a malfunction.
They use multi-chip technology for a strong glow and steady colour. At ≥60 cd/m³, they're brighter than standard incandescent bulbs and can be seen in all light conditions. With a lifespan of up to 30,000 hours, you get a long-lasting product in a space-saving 22 mm cutout design. They have an IP65 rating, which means they're protected from dust and low-pressure water jets. This pilot light complete with test circuit can be panel-mounted for easy installation on most surfaces, and captive screw-clamp terminals mean you can connect wires without soldering.
While these lights are ideal for testing circuits, they can also be used as normal LED pilot lights. You'll find them useful for anything from aircraft instrument panels to kitchen appliances.
Features and Benefits
• Red pilot lights complete with test circuit
• IP65 rated so they are dust-tight and protected against low-pressure water jets
• LED lamp
• Cutout diameter of 22 mm
• Minimum operating temperature of -25°C
• Maximum operating temperature of 55°C
• Voltage rating of 24 V AC/DC
• Current rating of 20 mA
• Round-shaped
• Screw terminals
• Panel mounting
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Panel Mount Red LED Pilot Light IP65 24V ac/dc
- RS PRO Panel Mount Green 22 mm Cutout Round, 24V ac/dc
- RS PRO Panel Mount Green LED Pilot Light IP65 24V ac/dc
- RS PRO Panel Mount Yellow LED Pilot Light IP65 24V ac/dc
- RS PRO Panel Mount Blue LED Pilot Light IP65 24V ac/dc
- RS PRO Panel Mount White LED Pilot Light IP65 24V ac/dc
- RS PRO Panel Mount Red LED Pilot Light IP65 110V ac
- RS PRO Panel Mount Red LED Pilot Light IP65 230V ac
