Infineon BAR6405WH6327XTSA1 2x Common Cathode Pair PIN Diode, 100 mA, 150 V, 3-Pin SOT-323
- RS Stock No.:
- 259-1395
- Mfr. Part No.:
- BAR6405WH6327XTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1395
- Mfr. Part No.:
- BAR6405WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | PIN Diode | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 150V | |
| Mount Type | Surface | |
| Maximum Capacitance | 0.35pF | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BAR64 | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type PIN Diode | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 150V | ||
Mount Type Surface | ||
Maximum Capacitance 0.35pF | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series BAR64 | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The Infineon RF PIN diode provides high-voltage handling capabilities, comes with low loss and offers low distortion levels. Its low forward resistance, low capacitance and low inductance simplify design-in and support designers in creating versatile end solutions.
Low signal distortion
Pb-free, RoHS compliant and halogen-free
Related links
- Infineon 2x Common Cathode Pair PIN Diode 150 V, 3-Pin SOT-323
- Infineon 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-323
- Infineon BAR6306WH6327XTSA1 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-323
- Vishay 2x Common Cathode Pair PIN Diode 100 V, 3-Pin SOT-323
- Vishay BAR64-05W-E3-18 2x Common Cathode Pair PIN Diode 100 V, 3-Pin SOT-323
- Infineon BAR6305WH6327XTSA1 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-323
- Infineon BAR6305E6327HTSA1 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-23
- Infineon 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-23
