Infineon BAR6502VH6327XTSA1 Single PIN Diode, 100 mA, 30 V, 2-Pin SC-79
- RS Stock No.:
- 259-1397
- Mfr. Part No.:
- BAR6502VH6327XTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1397
- Mfr. Part No.:
- BAR6502VH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PIN Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 30V | |
| Maximum Capacitance | 0.9pF | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.2mm | |
| Width | 800μm | |
| Height | 550μm | |
| Series | BAR65 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PIN Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 30V | ||
Maximum Capacitance 0.9pF | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.2mm | ||
Width 800μm | ||
Height 550μm | ||
Series BAR65 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon series diode is used for mobile communication in low loss transmit-receiver switches. It has very low forward resistance (typ. 0.65 Ω @ 5 mA) and low capacitance (typ. 0.5 pF @ 0V).
Band switch for TV-tuners
Fast switching applications
Pb-free (RoHS compliant) package
Related links
- Infineon Single PIN Diode 30 V, 2-Pin SC-79
- Infineon Single PIN Diode 80 V, 2-Pin SC-79
- Infineon Single PIN Diode 50 V, 2-Pin SC-79
- Infineon BAR8802VH6327XTSA1 Single PIN Diode 80 V, 2-Pin SC-79
- Infineon Single PIN Diode 150 V, 2-Pin SC-79
- Infineon BAR6302VH6327XTSA1 Single PIN Diode 50 V, 2-Pin SC-79
- Infineon BAR6402VH6327XTSA1 Single PIN Diode 150 V, 2-Pin SC-79
- NXP BAP65-03 100 mA 2-Pin UMD
