Virax Pipe Bender 10 mm
- RS Stock No.:
- 287-9373
- Mfr. Part No.:
- 250232
- Manufacturer:
- Virax
Subtotal (1 unit)**
€60.13
(exc. VAT)
€73.96
(inc. VAT)
Temporarily out of stock - back order for despatch 29-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €60.13 |
**price indicative
Related links
- Virax Pipe Bender 10 mm
- BETA Pipe Bender 10 mm
- Virax Pipe Bender 10 → 16 mm
- Ega-Master Pipe Bender 10 mm
- Virax Pipe Bender For Use With Annealed Copper 10 mm
- Virax Pipe Bender For Use With Annealed Copper 10 mm 14 mm 18 mm 22 mm
- Virax Pipe Bender For Use With Annealed Copper 8 mm 12 mm 16 mm 20...
- Virax Pipe Bender 22 mm