SAM Chrome Plated Steel Clamp Set 96mm x, 13 mm, 150 mm
- RS Stock No.:
- 666-959
- Mfr. Part No.:
- FT-4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€73.45
(exc. VAT)
€90.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.45 |
*price indicative
- RS Stock No.:
- 666-959
- Mfr. Part No.:
- FT-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Clamp Set | |
| Material | Steel | |
| Fixing Hole Diameter | 13mm | |
| Width | 96mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | Ecovadis 2022 | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Clamp Set | ||
Material Steel | ||
Fixing Hole Diameter 13mm | ||
Width 96mm | ||
Finish Chrome Plated | ||
Standards/Approvals Ecovadis 2022 | ||
Length 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Clamp set comprises four flexible hose clamps, expertly designed to facilitate the isolation of brake circuits during interventions or troubleshooting. With an emphasis on efficient maintenance and repair, these clamps ensure that your work on flexible pipes is executed with precision and ease. Manufactured with practical usage in mind, this tool set addresses the Crucial need for a reliable solution when managing brake systems, making it an indispensable addition to any automotive toolkit. Whether you're a professional mechanic or a DIY enthusiast, these clamps offer the assurance of quality workmanship from a trusted name in the industry.
Includes four clamps for versatile application on flexible pipes
Specifically designed to isolate brake circuits effectively
Weight of 560g providing a robust yet manageable toolset
Backed by the SAM TOOL guarantee ensuring lasting quality
Guarantee without time limit for tools used under normal conditions
Related links
- SAM Chrome Plated Steel Head Soft Face Hammer with Ash Wood Handle, 400 g
- SAM Chrome Plated Steel Head Soft Face Hammer with Ash Wood Handle, 1.3 kg
- SAM Wrench Bright Chrome Plated, 203mm Overall 15 x 17 mm
- SAM Ratchet Ring Spanner Bright Chrome Plated, 171mm Overall 11 x 13 mm
- BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 8 x 8 → 19 x 19 mm
- ebm-papst QLZ060012 Series Blower Centrifugal Fan 70 m³/h, AC Operation 93 mm x 96mm x 186 mm
- BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 9
- SAM 245 mm Chrome Steel General Purpose Scissor
