Unistrut Zinc Plated Steel Silver Pipe Clamp
- RS Stock No.:
- 197-1537
- Mfr. Part No.:
- PCH-3335
- Manufacturer:
- Unistrut
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€27.52
(exc. VAT)
€33.85
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 81 unit(s) shipping from 05 November 2026
- Plus 64 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €27.52 | €2.752 |
| 5 - 9 | €26.70 | €2.67 |
| 10 + | €25.82 | €2.582 |
*price indicative
- RS Stock No.:
- 197-1537
- Mfr. Part No.:
- PCH-3335
- Manufacturer:
- Unistrut
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unistrut | |
| Product Type | Pipe Clamp | |
| Pipe Diameter | 35mm | |
| Material | Zinc Plated Steel | |
| Colour | Silver | |
| Standards/Approvals | DIN 4109, RoHS | |
| Select all | ||
|---|---|---|
Brand Unistrut | ||
Product Type Pipe Clamp | ||
Pipe Diameter 35mm | ||
Material Zinc Plated Steel | ||
Colour Silver | ||
Standards/Approvals DIN 4109, RoHS | ||
EPDM-Lined Clip-type Pipe Hangers
These can be used for securing pipes, hoses and cables and are excellent for securing brake pipes, fuel lines and wiring amongst others.
The EPDM lining enables a good firm fit that minimises the possibility of chafing or damage to a surface. The rubber lined clip also absorbs vibration and helps with any size changes due to different temperatures internally and externally.
Sizes in range from 20 to 64 mm
Double threaded boss
Note
Suspension boss has both M8 & M10 threads
Related links
- Unistrut Steel Silver Pipe Clamp
- Unistrut Stainless Steel Silver Pipe Clamp
- RS PRO Chrome Plated Brass Silver Pipe Clamp
- Unistrut Channel Nut M8 x 41 mm Zinc Plated Steel
- RS PRO Zinc Plated Stainless Steel Silver Hinged Pipe Clamp, 0.5 in
- Unistrut Channel Nut M6 x 41 mm Zinc Plated Steel
- Unistrut Channel Nut M12 x 41 mm Zinc Plated Steel
- Unistrut Channel Nut M10 x 41 mm Zinc Plated Steel
