Georg Fischer Iron Black Pipe Collar, 25.4 mm
- RS Stock No.:
- 623-4473
- Mfr. Part No.:
- 770836106
- Manufacturer:
- Georg Fischer
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€32.57
(exc. VAT)
€40.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €32.57 | €6.514 |
| 5 - 9 | €31.60 | €6.32 |
| 10 + | €30.66 | €6.132 |
*price indicative
- RS Stock No.:
- 623-4473
- Mfr. Part No.:
- 770836106
- Manufacturer:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Pipe Collar | |
| Pipe Diameter | 25.4mm | |
| Material | Iron | |
| Fixing Hole Diameter | 25.4mm | |
| Colour | Black | |
| Standards/Approvals | DIN EN 10242 | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Pipe Collar | ||
Pipe Diameter 25.4mm | ||
Material Iron | ||
Fixing Hole Diameter 25.4mm | ||
Colour Black | ||
Standards/Approvals DIN EN 10242 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Pipe Rings & Backplates
Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2
Related links
- Georg Fischer Galvanised Iron Black Pipe Collar, 25.4 mm
- Georg Fischer Iron Black Pipe Collar, 12.7 mm
- Georg Fischer Iron Black Pipe Collar, 19.05 mm
- Georg Fischer Iron Black Pipe Collar, 139.7 mm
- Georg Fischer Iron Black Pipe Collar, 69.85 mm
- Georg Fischer Iron Black Pipe Collar, 2 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 12.7 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 3 in
