Georg Fischer Galvanised Iron Black Pipe Collar, 1.25 in
- RS Stock No.:
- 623-4552
- Mfr. Part No.:
- 770836207
- Manufacturer:
- Georg Fischer
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€44.86
(exc. VAT)
€55.18
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €44.86 | €8.972 | - |
| 5 - 9 | €43.45 | €8.69 | 3% |
| 10 + | €42.11 | €8.422 | 6% |
*price indicative
- RS Stock No.:
- 623-4552
- Mfr. Part No.:
- 770836207
- Manufacturer:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Pipe Collar | |
| Sub Type | Pipe Ring | |
| Pipe Diameter | 70mm | |
| Material | Iron | |
| Fixing Hole Diameter | 1.25in | |
| Finish | Galvanised | |
| Colour | Black | |
| Standards/Approvals | DIN EN 10242 | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Pipe Collar | ||
Sub Type Pipe Ring | ||
Pipe Diameter 70mm | ||
Material Iron | ||
Fixing Hole Diameter 1.25in | ||
Finish Galvanised | ||
Colour Black | ||
Standards/Approvals DIN EN 10242 | ||
RoHS Status: Exempt
Pipe Rings & Backplates
Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2
Related links
- Georg Fischer Galvanised Iron Black Pipe Collar, 0.5 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 139.7 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 12.7 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 1 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 25.4 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 50.8 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 19.05 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 3 in
