Georg Fischer Galvanised Iron Pipe Collar, 2in
- RS Stock No.:
- 623-4647
- Mfr. Part No.:
- 770838209
- Manufacturer:
- Georg Fischer
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 623-4647
- Mfr. Part No.:
- 770838209
- Manufacturer:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Type | Munsen Ring | |
| Material | Iron | |
| Fixing Hole Diameter | 2in | |
| Finish | Galvanised | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Type Munsen Ring | ||
Material Iron | ||
Fixing Hole Diameter 2in | ||
Finish Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Pipe Rings & Backplates
Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2
Related links
- Georg Fischer Galvanised Iron Black Pipe Collar, 1.25 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 0.5 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 19.05 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 50.8 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 139.7 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 12.7 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 25.4 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 1 in
