Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 6 mm
- RS Stock No.:
- 627-3642
- Mfr. Part No.:
- 167061085
- Manufacturer:
- Georg Fischer
Bulk discount available
Subtotal (1 pack of 10 units)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €20.09 | €2.009 |
| 5 - 9 | €19.48 | €1.948 |
| 10 + | €18.91 | €1.891 |
*price indicative
- RS Stock No.:
- 627-3642
- Mfr. Part No.:
- 167061085
- Manufacturer:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Saddle Clamp | |
| Pipe Diameter | 9.52mm | |
| Sub Type | Pipe Clip | |
| Material | Polypropylene | |
| Fixing Hole Diameter | 6mm | |
| Finish | Galvanised | |
| Colour | Black | |
| Standards/Approvals | DIN EN 10242 | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Saddle Clamp | ||
Pipe Diameter 9.52mm | ||
Sub Type Pipe Clip | ||
Material Polypropylene | ||
Fixing Hole Diameter 6mm | ||
Finish Galvanised | ||
Colour Black | ||
Standards/Approvals DIN EN 10242 | ||
- COO (Country of Origin):
- NL
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip
Related links
- Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 6 mm
- Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 7 mm
- Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 9 mm
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 0.35 in
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 6.1 mm
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 0.24 in
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 0.28 in
- Georg Fischer Galvanised Iron Black Pipe Clamp
