Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 7 mm
- RS Stock No.:
- 627-3686
- Mfr. Part No.:
- 167061089
- Manufacturer:
- Georg Fischer
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€40.12
(exc. VAT)
€49.35
(inc. VAT)
In Stock
- 16 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €40.12 | €4.012 |
| 5 - 9 | €38.87 | €3.887 |
| 10 + | €37.64 | €3.764 |
*price indicative
- RS Stock No.:
- 627-3686
- Mfr. Part No.:
- 167061089
- Manufacturer:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Saddle Clamp | |
| Sub Type | Pipe Clip | |
| Pipe Diameter | 70mm | |
| Material | Polypropylene | |
| Fixing Hole Diameter | 7mm | |
| Finish | Galvanised | |
| Colour | Black | |
| Standards/Approvals | DIN EN 10242 | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Saddle Clamp | ||
Sub Type Pipe Clip | ||
Pipe Diameter 70mm | ||
Material Polypropylene | ||
Fixing Hole Diameter 7mm | ||
Finish Galvanised | ||
Colour Black | ||
Standards/Approvals DIN EN 10242 | ||
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip
Related links
- Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 7 mm
- Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 6 mm
- Georg Fischer Galvanised Polypropylene Black Saddle Clamp, 9 mm
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 0.35 in
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 6.1 mm
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 0.28 in
- Georg Fischer Galvanised Polypropylene Black Pipe Clamp, 0.24 in
- Georg Fischer Galvanised Iron Black Pipe Clamp
