Gripple Steel Pipe Clamp
- RS Stock No.:
- 758-8544
- Mfr. Part No.:
- GC2-INS-M8-M10-400MM
- Manufacturer:
- Gripple
Subtotal (1 bag of 10 units)*
€39.60
(exc. VAT)
€48.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €39.60 | €3.96 |
*price indicative
- RS Stock No.:
- 758-8544
- Mfr. Part No.:
- GC2-INS-M8-M10-400MM
- Manufacturer:
- Gripple
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gripple | |
| Product Type | Pipe Clamp | |
| Material | Steel | |
| Standards/Approvals | No | |
| Compatible Pipe Size | 37.5 mm | |
| Select all | ||
|---|---|---|
Brand Gripple | ||
Product Type Pipe Clamp | ||
Material Steel | ||
Standards/Approvals No | ||
Compatible Pipe Size 37.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Universal Clamp
Universal - for pipe sizes 3 / 8in. (DN10) → 2 1 / 2in. (DN65)
Up to 6 times faster than traditional methods
Replaces more than 11 different pipe clamp sizes
Single piece cast construction - not welded
No tools required for installation
No risk of losing screws on site
Ready to use, retractable sleeve set on wire rope
Inherent vibration insulating properties from the wire rope
Easily stored, reduces waste
Easy to calculate the quantity on a project plan
Load rated at 45 kg with a safety factor 5:1
Note
Load Test and Vibration Test results available see datasheets attached
Standards
Wire rope conforms to EN 123485, Retractable Sleeve: ISO 3795, CEI 754-1, CEI 754-2, ROHS Compliant
Related links
- RS PRO Steel Pipe Clamp
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x, 14 mm
- Unistrut Pre-Galvanised Steel Pipe Clamp 32mm x, 14 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x 66 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 96 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 81 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x 150 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x 96 mm
