JG Speedfit Copper, 15 mm
- RS Stock No.:
- 756-466
- Mfr. Part No.:
- PKM1815W
- Manufacturer:
- JG Speedfit
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€37.50
(exc. VAT)
€46.12
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €37.50 | €0.375 | - |
| 5 - 9 | €35.95 | €0.36 | 4% |
| 10 - 24 | €35.15 | €0.352 | 6% |
| 25 + | €34.43 | €0.344 | 8% |
*price indicative
- RS Stock No.:
- 756-466
- Mfr. Part No.:
- PKM1815W
- Manufacturer:
- JG Speedfit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JG Speedfit | |
| Product Type | Push Fit Fitting Collet Clip | |
| Compatible Pipe Size | 15 mm | |
| Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JG Speedfit | ||
Product Type Push Fit Fitting Collet Clip | ||
Compatible Pipe Size 15 mm | ||
Material Copper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Collet Clip
Provides extra grip on hard pipes such as chromium-plated copper
Also help prevent unauthorised tube removal
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.
Related links
- JG Speedfit Copper, 15 mm
- JG Speedfit Polyethylene Oxide Pipe Insert, 15 mm
- JG Speedfit, 15 mm
- JG Speedfit Superseal Pipe Insert, 15 mm
- JG Speedfit Polyethylene Oxide Pipe Insert, 22 mm
- JG Speedfit Water Trap Tee, 12 → 28 mm
- JG Speedfit Superseal Pipe Insert, 22 mm
- JG Speedfit Plastic Pipe Fitting, Straight Push-in Coupler 15 mm
