Legris Polymer Plug-In Run Tee, 4 mm
- RS Stock No.:
- 281-5293
- Mfr. Part No.:
- 3183 04 00
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)*
€51.06
(exc. VAT)
€62.80
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €51.06 | €5.106 |
*price indicative
- RS Stock No.:
- 281-5293
- Mfr. Part No.:
- 3183 04 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Push Fit Equal Tee | |
| Accessory Type | Plug-In Run Tee | |
| Compatible Pipe Size | 4 mm | |
| Material | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Push Fit Equal Tee | ||
Accessory Type Plug-In Run Tee | ||
Compatible Pipe Size 4 mm | ||
Material Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Pneumatic Push In Fittings are Plug In fitting designed for various industrial applications, including robotics, automotive, pneumatic systems, textile, packaging and vacuum. These fittings facilitate a tube to tube stem configuration. These fittings are constructed from technical polymer, with NBR seals and stainless steel gripping rings.
No pumping effects
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production
Related links
- Legris Polymer Plug-In Run Tee, 8 mm
- Legris Polymer Plug-In Run Tee, 6 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Equal Tee, Female Metric 1/2 in to Female 4 mm
- Legris Polymer Collet Cover, 4 mm
- Legris LF3000 Series, Male/Female Pneumatic Fitting Technical Polymer
- Legris 3320 Series Metric
- Legris LF3000 Series Pneumatic Fitting Technical Polymer
- Legris 7770 Series Flow Controller Flow Regulator, Tube 4 mm Tube 4 mm
