RS PRO Nitrile Rubber (NBR) Pipe Insulation, 28 mm dia. x 25 mm x 2 m
- RS Stock No.:
- 485-969
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
€122.38
(exc. VAT)
€150.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €122.38 | €40.793 |
| 5 - 9 | €118.70 | €39.567 |
| 10 + | €114.79 | €38.263 |
*price indicative
- RS Stock No.:
- 485-969
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pipe Diameter | 28mm | |
| Product Type | Pipe Insulation | |
| Length | 2m | |
| Material | Nitrile Rubber (NBR) | |
| Thermal Conductivity | 0.035W/mK | |
| Wall Thickness | 25mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pipe Diameter 28mm | ||
Product Type Pipe Insulation | ||
Length 2m | ||
Material Nitrile Rubber (NBR) | ||
Thermal Conductivity 0.035W/mK | ||
Wall Thickness 25mm | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Rubber Pipe Insulation Class 0
From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible nitrile rubber construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the foam pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.
Features and Benefits
• Fully flexible rubber pipe insulation
• Supplied in 2m lengths
• Manufactured without using CFC and HCFC gases
• Meets the requirements of Byelaw 49
• Suitable for frost protection, energy conservation and pipeline protection
Applications
Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Rubber Tube Insulation (Insultube) are supplied unslit
Standards
BS476 Part 6: 1989
BS476 Part 7: 1997, class 1
BS476 Part 7: 1997, class 1
Related links
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 28 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 15 mm dia. x 25 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 22 mm dia. x 25 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 54 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 35 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 42 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 54 mm dia. x 13 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 35 mm dia. x 13 mm x 2 m
