Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 50 mm dia. x 400 μm x 120 mm
- RS Stock No.:
- 727-751
- Mfr. Part No.:
- MCSI060MV25015
- Manufacturer:
- Prosiflex
Image representative of range
Subtotal (1 unit)*
€28.75
(exc. VAT)
€35.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.75 |
*price indicative
- RS Stock No.:
- 727-751
- Mfr. Part No.:
- MCSI060MV25015
- Manufacturer:
- Prosiflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosiflex | |
| Product Type | Insulator Cover | |
| Pipe Diameter | 50mm | |
| Length | 120mm | |
| Material | Silicone Coated Fibreglass Cloth | |
| Thermal Conductivity | 0.07W/mK | |
| Wall Thickness | 400μm | |
| Colour | Grey | |
| Standards/Approvals | EN 13501-1 | |
| Select all | ||
|---|---|---|
Brand Prosiflex | ||
Product Type Insulator Cover | ||
Pipe Diameter 50mm | ||
Length 120mm | ||
Material Silicone Coated Fibreglass Cloth | ||
Thermal Conductivity 0.07W/mK | ||
Wall Thickness 400μm | ||
Colour Grey | ||
Standards/Approvals EN 13501-1 | ||
- COO (Country of Origin):
- FR
The Prosiflex Insulating Covers for Valves is a Compact solid-state relay module designed for efficient switching in industrial and automation applications. It provides reliable performance by isolating control signals from high-power loads, ensuring safety and durability in demanding environments. With its modular design, it is well-suited for integration into control panels and systems where space-saving and robust operation are essential.
Load current rating of 60 A
Control voltage input of 120 V AC
Output voltage range of 24 to 600 V AC
Compact modular design for panel integration
Solid state relay technology for reliable switching
Related links
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 50 mm dia. x 60 mm x 200 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 80 mm dia. x 400 μm x 150 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 150 mm dia. x 400 μm x 300 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 200 mm dia. x 400 μm x 300 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 80 mm dia. x 400 μm x 230 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 20 mm dia. x 400 μm x 100 mm
- Prosiflex Fibreglass Insulator Cover, 50 mm dia. x 400 μm x 200 mm
- RS PRO Fibreglass Silicone Coated Fibreglass Cloth Side 800 x 1950 mm
