Prosiflex Fibreglass Insulator Cover, 80 mm dia. x 400 μm x 60 mm
- RS Stock No.:
- 727-763
- Mfr. Part No.:
- MCBI060AM80015
- Manufacturer:
- Prosiflex
Image representative of range
Subtotal (1 unit)*
€45.38
(exc. VAT)
€55.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.38 |
*price indicative
- RS Stock No.:
- 727-763
- Mfr. Part No.:
- MCBI060AM80015
- Manufacturer:
- Prosiflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosiflex | |
| Product Type | Insulator Cover | |
| Pipe Diameter | 80mm | |
| Length | 60mm | |
| Material | Fibreglass | |
| Thermal Conductivity | 0.058W/mK | |
| Wall Thickness | 400μm | |
| Colour | Grey | |
| Standards/Approvals | EN 13501-1 | |
| Select all | ||
|---|---|---|
Brand Prosiflex | ||
Product Type Insulator Cover | ||
Pipe Diameter 80mm | ||
Length 60mm | ||
Material Fibreglass | ||
Thermal Conductivity 0.058W/mK | ||
Wall Thickness 400μm | ||
Colour Grey | ||
Standards/Approvals EN 13501-1 | ||
- COO (Country of Origin):
- FR
The Prosiflex Insulating Covers for Valves is a Compact and efficient power module designed for industrial and electronic applications. It integrates Advanced semiconductor technology to deliver reliable performance in demanding environments. The module is engineered to optimize energy conversion while maintaining durability and safety standards.
Operating temperature range from -10 °C to +140 °C with short-term peaks up to +145 °C
Double-stitched assembly using Kevlar thread for enhanced strength
Fire-rated fabric compliant with M0 NF P 92-503 standard
Thermal resistance values from 1.58 to 1.03 m².K/W across 50 °C to 150 °C
Cover fastening system with straps and buckles for secure installation
Related links
- Prosiflex Fibreglass Insulator Cover, 125 mm dia. x 400 μm x 250 mm
- Prosiflex Fibreglass Insulator Cover, 32 mm dia. x 400 μm x 100 mm
- Prosiflex Fibreglass Insulator Cover, 200 mm dia. x 400 μm x 300 mm
- Prosiflex Fibreglass Insulator Cover, 50 mm dia. x 400 μm x 200 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 80 mm dia. x 400 μm x 230 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 80 mm dia. x 400 μm x 150 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 200 mm dia. x 400 μm x 300 mm
- Prosiflex Silicone Coated Fibreglass Cloth Insulator Cover, 50 mm dia. x 60 mm x 200 mm
