Subtotal (1 pack of 10 units)*
€2.74
(exc. VAT)
€3.37
(inc. VAT)
In Stock
- Plus 158 unit(s) shipping from 26 October 2026
- Plus 216 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.74 | €0.274 |
*price indicative
- RS Stock No.:
- 179-3661
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pipette | |
| Material | Polyethylene | |
| Capacity | 5ml | |
| Sterilized | Yes | |
| Standards/Approvals | No | |
| Length | 160mm | |
| Stem Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pipette | ||
Material Polyethylene | ||
Capacity 5ml | ||
Sterilized Yes | ||
Standards/Approvals No | ||
Length 160mm | ||
Stem Diameter 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Pipettes 5ml, 160mm
Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a cost-effective, but efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.
Features and Benefits:
• The squeezable pipettes are made of polyethylene material which is a widely recycled non-toxic material, making them environmentally friendly
• Safe for pipetting liquids and foods
• Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination
• Clear readable measurement markings in ml (milliliters) to ensure greater accuracy
• Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost
Applications:
A pipette is a laboratory tool commonly used in chemistry, biology and medicine to transport a measured volume of liquid, often as a media dispenser. It can be used as a method of sucking up or dispensing liquids, removing the issue of cross-contamination. You are able to use these as a measuring pipette or a transfer pipette for liquids.
