Motion Detector PIR Sensor

Subtotal (1 unit)*

€104.36

(exc. VAT)

€128.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.36

*price indicative

RS Stock No.:
658-466
Mfr. Part No.:
SCH010ZB / S55772-T115
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Detector Type

Motion Detector

Battery

Not Included

Diameter

41mm

Depth

41 mm

COO (Country of Origin):
CN
The Siemens Connected Home Motion Detector ensures continuous monitoring of activity in your home, day or night. It operates on battery power, allowing flexible installation in almost any location without needing a power connection. The detector is designed to detect motion, offering security and detection capabilities. Its mechanical design includes a front housing, PIR lens, and mounting plate for easy setup and use.

Easy to install
Visual alerts and monitoring records update you when there's motion in a chosen area
Communicates with Connected Home Hub via Zigbee network

Related links