Siemens PIR Sensor, 4m Sensor Range
- RS Stock No.:
- 203-2218
- Mfr. Part No.:
- 5WG1258-2DB12
- Manufacturer:
- Siemens
Price Each**
€164.53
(exc. VAT)
€202.37
(inc. VAT)
Temporarily out of stock - back order for despatch 01-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €164.53 |
**price indicative
Related links
- Siemens PIR Sensor, 4m Sensor Range
- Legrand Motion Detector Motion Detector, 4m Sensor Range
- Siemens PIR Sensor
- ABB PIR Motion Detector PIR Sensor, 7m Sensor Range
- Deltaco PIR Motion Detector PIR Sensor, 5m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Hager Motion Detector PIR Sensor, 12m Sensor Range