Deltaco PIR Motion Detector PIR Sensor, 5 m Sensor Range
- RS Stock No.:
- 243-6405
- Mfr. Part No.:
- SH-WS01
- Manufacturer:
- Deltaco
Subtotal (1 unit)*
€19.51
(exc. VAT)
€24.00
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.51 |
*price indicative
- RS Stock No.:
- 243-6405
- Mfr. Part No.:
- SH-WS01
- Manufacturer:
- Deltaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltaco | |
| Detector Type | PIR Motion Detector | |
| Product Type | PIR Sensor | |
| Sensor Radius | 5m | |
| Colour | White | |
| Mount Type | Wall | |
| Batteries Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltaco | ||
Detector Type PIR Motion Detector | ||
Product Type PIR Sensor | ||
Sensor Radius 5m | ||
Colour White | ||
Mount Type Wall | ||
Batteries Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Deltaco Smart Motion Sensor has 5m distance. It is compatible with DELTACO SMART HOME application. It is a smart motion sensor that can be programmed with the DELTACO SMART HOME app so that various smart home devices such as a camera, lighting or siren are activated or switched off when motion is detected. The motion sensor is equipped with two CR123A batteries with a battery life of 6 months. The installation is fast and smooth, all you need is a working wireless network.
Detection angle 100°
Batteries 2x CR123A (3 V) included
Wi-Fi frequency 2.4 GHz
Network protocol IEEE802.11 b/g/n
Related links
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- M5Stack IR Detector PIR Sensor, 5m Sensor Range
- Phoenix Contact Motion Detector Motion Detector, 5m Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- ABB PIR Motion Detector PIR Sensor, 7m Sensor Range