Phoenix Contact Motion Detector Motion Detector, 5m Sensor Range
- RS Stock No.:
- 267-1574
- Mfr. Part No.:
- 1222457
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€146.72
(exc. VAT)
€180.47
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.72 |
*price indicative
- RS Stock No.:
- 267-1574
- Mfr. Part No.:
- 1222457
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Detector Type | Motion Detector | |
| Sensor Radius | 5m | |
| Diameter | 55mm | |
| Depth | 20 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Detector Type Motion Detector | ||
Sensor Radius 5m | ||
Diameter 55mm | ||
Depth 20 mm | ||
- COO (Country of Origin):
- AT
The Phoenix Contact sensor module for the ERS 1000 room operator panel with motion detector for measuring relative humidity and temperature. Easy extension of the ERS 1000 for measuring the room climate. Integrated motion detector for lighting control or as a presence detector.
Effortless realization of long-term measured value recording
Good visual integration into a double frame together with the ERS 1000
Good visual integration into a double frame together with the ERS 1000
Related links
- Phoenix Contact Motion Detector Motion Detector, 5m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- Deltaco PIR Motion Detector PIR Sensor, 5m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- Siemens Infrared PIR Motion Detector, 18m Sensor Range
