Better World

Schneider Electric Motion Detector PIR Sensor, 12 m Sensor Range

Unavailable
RS will no longer stock this product.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
248-3991
Mfr. Part No.:
CCT56P004
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Detector Type

Motion Detector

Product Type

PIR Sensor

Sensor Radius

12m

Depth

75mm

Colour

White

Mount Type

Surface

Height

2.5m

Series

ARGUS standard movement detector

Supply Voltage

220/240 V

IP Rating

IP55

Material

Polycarbonate

Standards/Approvals

WEEE, REACH, RoHS

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric ARGUS movement detector used 0 to 120 ° horizontal detection angle and has polycarbonate material. It has 50 Hz of network frequency and time delay between 5 s to 20 min.

IP degree of protection IP55

Ambient air temperature for operation -15 to 40 °C

Related links