Timeguard PIR Motion Detector Motion Detector, 12 m Sensor Range
- RS Stock No.:
- 275-4723
- Mfr. Part No.:
- PDRS1500N
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
€84.21
(exc. VAT)
€103.58
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.21 |
*price indicative
- RS Stock No.:
- 275-4723
- Mfr. Part No.:
- PDRS1500N
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Motion Detector | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 12m | |
| Diameter | 12 mm | |
| Depth | 46mm | |
| Width | 103 mm | |
| Mount Type | Surface | |
| Colour | White | |
| Height | 144mm | |
| Series | 360 deg Suface Mounted Celing Presence detector PIR | |
| Supply Voltage | 230 V ac | |
| IP Rating | IP55 | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Motion Detector | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 12m | ||
Diameter 12 mm | ||
Depth 46mm | ||
Width 103 mm | ||
Mount Type Surface | ||
Colour White | ||
Height 144mm | ||
Series 360 deg Suface Mounted Celing Presence detector PIR | ||
Supply Voltage 230 V ac | ||
IP Rating IP55 | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Theben / Timeguard ceiling PIR light controller switches lights ON when presence and motion is detected in combination with light levels.
Enhanced 360° detection zone for optimum coverage
Slimline sensor head design
Adjustable time, lux and sensitivity options
Related links
- Timeguard Presence Detector Motion Detector, 12m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- Timeguard Presence Detector Motion Detector, 6m Sensor Range
- Timeguard Presence Detector Motion Detector, 8m Sensor Range
- Timeguard Presence Detector Motion Detector, 10m Sensor Range
- ABUS Motion Detector Motion Detector, 12m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range
- Hager Motion Detector PIR Sensor, 12m Sensor Range
