Hager Motion Detector PIR Sensor, 18m Sensor Range
- RS Stock No.:
- 252-0165
- Mfr. Part No.:
- 52366
- Manufacturer:
- Hager
Price Each**
€203.27
(exc. VAT)
€250.02
(inc. VAT)
Temporarily out of stock - back order for despatch 30-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €203.27 |
**price indicative
Related links
- Hager Motion Detector PIR Sensor, 6m Sensor Range
- Hager Motion Detector PIR Sensor, 12m Sensor Range
- ABB PIR Motion Detector PIR Sensor, 7m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Legrand Motion Detector PIR Sensor, 0 - 360 Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- Deltaco PIR Motion Detector PIR Sensor, 5m Sensor Range