Timeguard PIR Motion Detector Motion Detector, 10m Sensor Range
- RS Stock No.:
- 275-4725
- Mfr. Part No.:
- PDWM1500
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
€84.21
(exc. VAT)
€103.58
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €84.21 |
*price indicative
- RS Stock No.:
- 275-4725
- Mfr. Part No.:
- PDWM1500
- Manufacturer:
- Timeguard
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Timeguard | |
Detector Type | PIR Motion Detector | |
Sensor Radius | 10m | |
Battery | Not Included | |
Diameter | 86mm | |
Depth | 50 mm | |
Select all | ||
---|---|---|
Brand Timeguard | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 10m | ||
Battery Not Included | ||
Diameter 86mm | ||
Depth 50 mm | ||
Related links
- Timeguard PIR Motion Detector Motion Detector, 10m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 8m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 6m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range