ABUS PIR Motion Detector Motion Detector, 16m Sensor Range

Subtotal (1 unit)*

€55.32

(exc. VAT)

€68.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.32

*price indicative

RS Stock No.:
228-9495
Mfr. Part No.:
AZBW10110
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Detector Type

PIR Motion Detector

Sensor Radius

16m

Depth

45.5 mm

COO (Country of Origin):
CN

ABUS PIR Motion Detector Motion Detector, 16m Sensor Range


The ABUS wire motion detector is equipped with a passive infrared sensor (PIR). It detects human-induced heat movements in its detection field and reports any event to the alarm control panel.

Passive infrared motion detector (PIR) for indoor use
Pet-immune optional: Ignores animals up to approx. 15 kg
Monitors entire rooms (detection area approx. 16 x 16 m)
High security: No blind spots thanks to anti-creep protection
Time-saving installation thanks to preconfigured, common resistor combinations for alarm and tamper monitoring on the detector, which can be conveniently set via jumpers (plug-in jumpers)

Related links