Grasslin PIR Motion Detector Motion Detector
- RS Stock No.:
- 283-1005
- Mfr. Part No.:
- 18.06.0025.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€24.94
(exc. VAT)
€30.68
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.94 |
*price indicative
- RS Stock No.:
- 283-1005
- Mfr. Part No.:
- 18.06.0025.1
- Manufacturer:
- Grasslin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Detector Type | PIR Motion Detector | |
| Product Type | Motion Detector | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Detector Type PIR Motion Detector | ||
Product Type Motion Detector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Grasslin Motion detector Lighting control and they are surface-mounted or flush-mounted, talis detectors are ideally suited for use both indoors and outdoors. Bringing together energy efficiency and cost savings, safety and comfort all with very little effort. The motion detectors can be used to detect movement indoors and also in outdoor areas with low levels of daylight. The devices reliably detect a wide range of movements and only activate lighting when it is actually required.
Adjustable brightness
360° detection area
Related links
- Grasslin PIR Motion Detector Motion Detector
- Finder PIR Motion Detector Motion Detector
- ABB PIR Motion Detector Motion Detector
- Finder PIR Motion Detector Motion Detector, 3 m Sensor Range
- ABUS Security-Center PIR Motion Detector Motion Detector, 12 m Sensor Range
- ABUS Security-Center PIR Motion Detector Motion Detector, 16 m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12 m Sensor Range
- Yale1 PIR Motion Detector Motion Detector, 200 m Sensor Range
