INA GE25-AW-A 60mm Bore Spherical Bearing, 3680000 N, 150 mm OD
- RS Stock No.:
- 310-255
- Mfr. Part No.:
- GE25-AW-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€218.72
(exc. VAT)
€269.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.72 |
*price indicative
- RS Stock No.:
- 310-255
- Mfr. Part No.:
- GE25-AW-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 150mm | |
| End Type | Unsealed | |
| Static Load Rating - Axial | 3680000N | |
| Material | Elgoglide, Chrome Steel | |
| Standards/Approvals | DIN ISO 12240-3 | |
| Width | 22.5mm | |
| Series | GE25-AW | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 150mm | ||
End Type Unsealed | ||
Static Load Rating - Axial 3680000N | ||
Material Elgoglide, Chrome Steel | ||
Standards/Approvals DIN ISO 12240-3 | ||
Width 22.5mm | ||
Series GE25-AW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Axial spherical plain bearing is a maintenance free bearing designed according to DIN ISO 12240-3 standards. It features a shaft location washer with a curved surface, coated with hard chromium for enhanced wear resistance and longevity. The open design allows for easy integration into systems.
Radial load
Axial load in one direction
Lifetime lubrication and freedom from maintenance
Not sealed
Static angular error and misalignment
Dynamic angular error and misalignment
Related links
- INA GE60-FW-2RS-A 60mm Bore Spherical Bearing 1470000 N
- INA GE60-SW-A 60mm Bore Spherical Bearing 805000 N
- INA GE60-HO-2RS 60mm Bore Spherical Bearing 1140000 N
- SKF PWM 607040 60mm Bore Spherical Bearing, 70 mm OD
- SKF GE 60 ES 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 TXG3E-2LS 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 TXE-2LS 60mm Bore Spherical Bearing 90 mm OD
