NTN WS81112 Bearing Assembly, 85 mm OD
- RS Stock No.:
- 454-628
- Mfr. Part No.:
- WS81112
- Manufacturer:
- NTN
Subtotal (1 unit)*
€20.44
(exc. VAT)
€25.14
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.44 |
*price indicative
- RS Stock No.:
- 454-628
- Mfr. Part No.:
- WS81112
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Sub Type | Thrust Washer | |
| Thickness | 4.75mm | |
| Outside Diameter | 85mm | |
| Material | High Carbon Chrome Steel | |
| Inside Diameter | 60mm | |
| Series | WS811 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Sub Type Thrust Washer | ||
Thickness 4.75mm | ||
Outside Diameter 85mm | ||
Material High Carbon Chrome Steel | ||
Inside Diameter 60mm | ||
Series WS811 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washers with needle bearing provide efficient support for axial loads in limited-space applications. Designed for smooth rotation and reduced wear, they perform reliably from -20 °C to 120 °C. Suitable for gear assemblies, transmissions, and industrial machinery. Ensures long-lasting and compact performance.
Inner ring
The minimum operating temperature is -20°C
Related links
- SKF PCM 808540 E 80 mm Bore Bearing Assembly 780 kN
- SKF PRM 808540 Bearing Assembly, 85 mm OD
- SKF PCM 808580 M 80 mm Bore Bearing Assembly 1560 kN
- SKF PCM 8085100 E 80 mm Bore Bearing Assembly 1960 kN
- SKF PRM 808580 Bearing Assembly, 85 mm OD
- SKF PRMF 808580 Bearing Assembly, 85 mm OD
- SKF PCM 808560 E 80 mm Bore Bearing Assembly 1180 kN
- SKF PCM 808560 M 80 mm Bore Bearing Assembly 1180 kN
