SKF PRMF 808580 Bearing Assembly, 85 mm OD
- RS Stock No.:
- 463-545
- Mfr. Part No.:
- PRMF 808580
- Manufacturer:
- SKF
Subtotal (1 unit)*
€108.43
(exc. VAT)
€133.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.43 |
*price indicative
- RS Stock No.:
- 463-545
- Mfr. Part No.:
- PRMF 808580
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Flanged Bushing | |
| Outside Diameter | 85mm | |
| Standards/Approvals | No | |
| Series | PRM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Flanged Bushing | ||
Outside Diameter 85mm | ||
Standards/Approvals No | ||
Series PRM | ||
- COO (Country of Origin):
- IT
The SKF Wrapped bronze flanged bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads as well as axial loads in one direction. They are an excellent solution for dirty environments where high levels of contamination make relubrication necessary. Their sliding surface has diamond-shaped pockets that serve as reservoirs to progressively release lubricant during operation.
Insensitive to dirty environments
Resistant to impact loads and vibrations at slow speeds
Good corrosion resistance
Related links
- SKF PRM 808580 Bearing Assembly, 85 mm OD
- SKF PCM 808580 M 80mm Bore Bearing Assembly 1560 kN
- SKF PRM 808540 Bearing Assembly, 85 mm OD
- SKF PCM 808540 E 80mm Bore Bearing Assembly 780 kN
- SKF PCM 808560 M 80mm Bore Bearing Assembly 1180 kN
- SKF PCM 808560 E 80mm Bore Bearing Assembly 1180 kN
- SKF PCM 8085100 E 80mm Bore Bearing Assembly 1960 kN
- NTN WS81112 60 mm ID Bearing Assembly, 85 mm OD
