NTN 22220EAKW33C3 Cylindrical 100 mm ID Spherical Bearing, 180 mm OD

Subtotal (1 unit)*

€347.93

(exc. VAT)

€427.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€347.93

*price indicative

RS Stock No.:
454-701
Mfr. Part No.:
22220EAKW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Cylindrical

Roller Material

Steel

Outside Diameter

180mm

Number of Rows

2

Dynamic Load Rating

472kN

Internal Clearance

C3

Static Load Rating

495kN

Series

22220

Limiting Speed

4600rpm

Standards/Approvals

RoHS

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

High load bearing

Steel 100Cr6 rolling element material

Related links