NTN 22220EMW33 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-291
- Mfr. Part No.:
- 22220EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€497.75
(exc. VAT)
€612.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.75 |
*price indicative
- RS Stock No.:
- 454-291
- Mfr. Part No.:
- 22220EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 472kN | |
| Series | 22220EMW33 | |
| Limiting Speed | 4600rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 495kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 472kN | ||
Series 22220EMW33 | ||
Limiting Speed 4600rpm | ||
Number of Rows 2 | ||
Static Load Rating 495kN | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN spherical roller bearing is designed to deliver exceptional performance in a variety of industrial applications. Engineered for reliability and longevity, this bearing features advanced design elements that optimise load-bearing capacity and operational efficiency. With a robust internal structure, it is capable of withstanding dynamic loads and extreme conditions, making it an ideal choice for demanding environments. The meticulous attention to material quality ensures minimal wear and extended service life. Whether used in manufacturing equipment or heavy machinery, this bearing stands out as a benchmark for durability and precision. Its versatility and reliability make it a trusted choice among professionals seeking top-tier components for their machinery.
Spherical design allows for self-alignment, reducing installation complications
Compatible with various types of machinery, enhancing versatility
Crafted from high-grade steel to ensure durability under heavy loads
Minimises maintenance needs with a dependable performance record
Engineered with precision to uphold high operational speeds
Optimised for low friction, contributing to energy efficiency
Supports a wide temperature range, ensuring adaptability to varied conditions
Related links
- NTN 22220EAW33C4 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SKF BS2-2220-2RS5/VT143 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22220-E1A-XL-M Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAKW33C3 Cylindrical 100 mm ID Spherical Bearing, 180 mm OD
