NTN 22220EAW33 Cylindrical 100 mm ID Spherical Bearing, 180 mm OD
- RS Stock No.:
- 454-702
- Mfr. Part No.:
- 22220EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€347.93
(exc. VAT)
€427.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.93 |
*price indicative
- RS Stock No.:
- 454-702
- Mfr. Part No.:
- 22220EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 495kN | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Limiting Speed | 4600rpm | |
| Series | 22220 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 472kN | |
| Outside Diameter | 180mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 495kN | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Limiting Speed 4600rpm | ||
Series 22220 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 472kN | ||
Outside Diameter 180mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22220EAW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33C4 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAKW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33C3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAW33ZZC3 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22220EAKW33ZZ Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
