SKF GEZ 108 ES-2RS 38.1mm Bore Plain Bearing, 375 kN, 61.9 mm OD
- RS Stock No.:
- 462-129
- Mfr. Part No.:
- GEZ 108 ES-2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€95.90
(exc. VAT)
€117.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.90 |
*price indicative
- RS Stock No.:
- 462-129
- Mfr. Part No.:
- GEZ 108 ES-2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 38.1mm | |
| Outside Diameter | 61.9mm | |
| Static Load Rating - Axial | 375kN | |
| Material | Bearing Steel | |
| Standards/Approvals | RoHS | |
| Width | 33.325mm | |
| Series | GEZ 108 ES-2RS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 38.1mm | ||
Outside Diameter 61.9mm | ||
Static Load Rating - Axial 375kN | ||
Material Bearing Steel | ||
Standards/Approvals RoHS | ||
Width 33.325mm | ||
Series GEZ 108 ES-2RS | ||
- COO (Country of Origin):
- CN
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Long service life
Minimal maintenance
Suitable for heavy static, alternating or impact loads
Related links
- SKF GEZ 108 ES 38.1mm Bore Spherical Bearing 61.913 mm OD
- SKF GEZ 204 ES-2RS 57.1mm Bore Plain Bearing 90.4 mm OD
- SKF GEZ 200 ES-2RS 50.8mm Bore Plain Bearing 80.9 mm OD
- SKF GEZ 112 ES-2RS 44.45mm Bore Plain Bearing 510 kN
- SKF GEZ 208 ES-2RS 63.5mm Bore Plain Bearing 1040 kN
- SKF GEZ 104 ES-2RS 31.75mm Bore Plain Bearing 260 kN
- SKF GEH 30 TXG3E-2LS 30mm Bore Plain Bearing 55 mm OD
- SKF GEZ 100 ES-2RS 25.4mm Bore Spherical Bearing 41.275 mm OD
